Schneider Electric Power Factor Correction Capacitor 8.8 kvar 10.6 kvar

小計(1 件)*

TWD14,613.00

(不含稅)

TWD15,343.65

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD14,613.00

* 參考價格

RS庫存編號:
346-824
製造零件編號:
BLRCS088A106B48
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Product Type

Power Factor Correction Capacitor

Rated AC Voltage

480V ac

Weight

1.1kg

Standards/Approvals

IEC 60831-2, IEC 60831-1

Diameter

70mm

Minimum Operating Temperature

-25°C

Height

245mm

kVAr 50Hz

8.8kvar

kVAr 60Hz

10.6kvar

Tolerance

-5 → 10 %

Maximum Operating Temperature

55°C

Series

VarPlusCAN

Terminal Type

Double FASTON

COO (Country of Origin):
IN
The Schneider Electric are designed to work in slightly polluted netwroks with Detuned reactors. These capacitors are used for standard operating conditions, and when no significant non linear loads are present. These capacitor are the right choice to maximize the savings in an electrical system which is stable. This capacitor provides a rated output power of 8.8 kVar at 480V AC, 50 Hz.

RoHS compliant

Mercury free

IP20 protection rated

Toxic heavy metal free

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。