RS Better World

Schneider Electric Power Factor Correction Capacitor PFC 1000 kvar 3

享受批量購買折扣

額外添加5件可節省10%

查看批量定價選項

小計(1 件)*

TWD2,649,920.00

(不含稅)

TWD2,782,416.00

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年1月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4TWD2,649,920.00-
5 +TWD2,384,928.0010%

* 參考價格

我們的 Better World 產品系列可讓您輕鬆選擇值得信賴的環保產品。

瞭解有關RS Better World產品的更多資訊

RS庫存編號:
211-2816
製造零件編號:
VLVAF8P03537AA
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Product Type

Power Factor Correction Capacitor PFC

Standards/Approvals

IEC 61921, IEC 61439-2, IEC 61439-1

Weight

1904kg

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

45°C

Height

2.2m

Length

600mm

kVAr 50Hz

1000kvar

Width

1.6m

Tolerance

-5 to 10 %

Better World Claim

Designed for Disassembly

Mount Type

Indoor

Better World Product

Yes

Number of Phases

3

Series

VarSet

COO (Country of Origin):
FR
The Schneider Electric VarSet capacitor banks are optimized to give best performance for standard operating conditions. They come with robust enclosure system IP31 protection for indoor application and IP54 kit available for dusty and harsh environment. The VarSet range is manufactured with meticulous quality means and designed to deliver reliable performance, it's the easy choice for savings and fast return on investment.

Long-life performance

Easy installation & commissioning

Fully type-tested according to IEC 61921 & IEC 61439- 1 & 2

Easy maintenance

Thermal monitoring device

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。