Schneider Electric Power Factor Correction Capacitor PFC 30 kvar 36 kvar
- RS庫存編號:
- 340-930
- 製造零件編號:
- BLRCH300A360B69
- 製造商:
- Schneider Electric
小計(1 件)*
TWD18,575.00
(不含稅)
TWD19,503.75
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年11月27日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD18,575.00 |
* 參考價格
- RS庫存編號:
- 340-930
- 製造零件編號:
- BLRCH300A360B69
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | Power Factor Correction Capacitor PFC | |
| Rated AC Voltage | 690V ac | |
| Dielectric | Metallised Polypropylene Film with Zn/Al alloy, Special Edge (Wave Cut), Special Resistivity & Profile | |
| Diameter | 136mm | |
| Weight | 3.2kg | |
| Standards/Approvals | IEC 60831-1, IEC 60831-2, EU RoHS, REACH | |
| kVAr 50Hz | 30kvar | |
| Tolerance | -5 → 10 % | |
| Minimum Operating Temperature | -25°C | |
| Height | 242mm | |
| Series | Varplus | |
| Maximum Operating Temperature | 55°C | |
| kVAr 60Hz | 36kvar | |
| Terminal Type | Clamp Terminal | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type Power Factor Correction Capacitor PFC | ||
Rated AC Voltage 690V ac | ||
Dielectric Metallised Polypropylene Film with Zn/Al alloy, Special Edge (Wave Cut), Special Resistivity & Profile | ||
Diameter 136mm | ||
Weight 3.2kg | ||
Standards/Approvals IEC 60831-1, IEC 60831-2, EU RoHS, REACH | ||
kVAr 50Hz 30kvar | ||
Tolerance -5 → 10 % | ||
Minimum Operating Temperature -25°C | ||
Height 242mm | ||
Series Varplus | ||
Maximum Operating Temperature 55°C | ||
kVAr 60Hz 36kvar | ||
Terminal Type Clamp Terminal | ||
- COO (Country of Origin):
- IN
The Schneider Electric Heavy-duty PowerLogic PFC Capacitor complies with IEC 60831-1 and IEC 60831-2 standards. It features an IP20 degree of protection, ensuring safety in moderate environments. Designed for operation in ambient air temperatures ranging from -25°C to 55°C, it provides reliable power factor correction in industrial settings, enhancing energy efficiency and system performance.
Toxic heavy metal free
EU RoHS Directive
Mercury free
相關連結
- Schneider Electric Power Factor Correction Capacitor PFC 20 kvar 24 kvar
- Schneider Electric Power Factor Correction Capacitor PFC 13.8 kvar 16.5 kvar
- Schneider Electric Power Factor Correction Capacitor PFC 15 kvar 18 kvar
- Schneider Electric Power Factor Correction Capacitor 30 kvar 36 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 33.9 kvar 40.7 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 20 kvar 24 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 17 kvar 20.4 kvar 3
- Schneider Electric Power Factor Correction Capacitor PFC 6.3 kvar 7.5 kvar 3