Vishay P16 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16NP103MAB15CV1F
- RS庫存編號:
- 329-024
- 製造零件編號:
- P16NP103MAB15CV1F
- 製造商:
- Vishay
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
TWD634.00
(不含稅)
TWD665.70
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 36 件從 2026年10月12日 起發貨
- 加上 40 件從 2026年11月13日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD634.00 |
* 參考價格
- RS庫存編號:
- 329-024
- 製造零件編號:
- P16NP103MAB15CV1F
- 製造商:
- Vishay
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Vishay | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 10kΩ | |
| Shaft Diameter | 16mm | |
| Number of Gangs | 1 | |
| Packaging | Box of 20 pieces | |
| Number of Turns | 1 | |
| Power Rating | 0.5W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 8.8mm | |
| Adjustment Type | Rotary | |
| Minimum Operating Temperature | -40°C | |
| Height | 16mm | |
| Depth | 16mm | |
| Standards/Approvals | IP67 Sealed, RoHS, IEC 60393-1, CECC 41000 | |
| Length | 24.3mm | |
| Tolerance ± | 20% | |
| Series | P16 | |
| Actuator Type | Round Shaft | |
| 選取全部 | ||
|---|---|---|
品牌 Vishay | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 10kΩ | ||
Shaft Diameter 16mm | ||
Number of Gangs 1 | ||
Packaging Box of 20 pieces | ||
Number of Turns 1 | ||
Power Rating 0.5W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 8.8mm | ||
Adjustment Type Rotary | ||
Minimum Operating Temperature -40°C | ||
Height 16mm | ||
Depth 16mm | ||
Standards/Approvals IP67 Sealed, RoHS, IEC 60393-1, CECC 41000 | ||
Length 24.3mm | ||
Tolerance ± 20% | ||
Series P16 | ||
Actuator Type Round Shaft | ||
- COO (Country of Origin):
- CZ
The Vishay Knob Potentiometer features a unique design that integrates a knob with a cermet potentiometer. This design allows the mounting hardware and terminals to be located on the backside of the panel, minimizing the required clearance. This Compact arrangement makes the potentiometer Ideal for applications where space is limited while still providing precise control.
IP67 rated
Fully sealed and panel sealed
Compact
Test according to CECC 41000 or IEC 60393-1
RoHS compliant
相關連結
- Vishay P16 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16NP103MAB15CV1F
- Vishay P16 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P16 22 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P16 47 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P16 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P16 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P16 2.2 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P16 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount