Vishay P16 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16NP103MAB15CV1F

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 盒,共 20 件)*

TWD11,708.00

(不含稅)

TWD12,293.40

(含稅)

Add to Basket
選擇或輸入數量
最後的 RS 庫存
  • 加上 20 件從 2026年10月12日 起發貨
  • 最終 40 件從 2026年11月13日 起發貨
單位
每單位
每盒*
20 +TWD585.40TWD11,708.00

* 參考價格

替代產品

該產品我們目前不提供。 這是我們推薦的替代產品。

RS庫存編號:
329-022
製造零件編號:
P16NP103MAB15CV1F
製造商:
Vishay
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Vishay

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

10kΩ

Shaft Diameter

16mm

Number of Gangs

1

Number of Turns

1

Packaging

Box of 20 pieces

Power Rating

0.5W

Electrical Taper

Linear

Element Material

Cermet

Mount Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

8.8mm

Adjustment Type

Rotary

Minimum Operating Temperature

-40°C

Standards/Approvals

IP67 Sealed, RoHS, IEC 60393-1, CECC 41000

Height

16mm

Depth

16mm

Length

24.3mm

Series

P16

Actuator Type

Round Shaft

Tolerance ±

20%

COO (Country of Origin):
CZ
The Vishay Knob Potentiometer features a unique design that integrates a knob with a cermet potentiometer. This design allows the mounting hardware and terminals to be located on the backside of the panel, minimizing the required clearance. This Compact arrangement makes the potentiometer Ideal for applications where space is limited while still providing precise control.

IP67 rated

Fully sealed and panel sealed

Compact

Test according to CECC 41000 or IEC 60393-1

RoHS compliant

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。