Vishay P16 1 mΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16NP102MAB15CV1F
- RS庫存編號:
- 329-019
- 製造零件編號:
- P16NP102MAB15CV1F
- 製造商:
- Vishay
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 盒,共 20 件)*
TWD11,708.00
(不含稅)
TWD12,293.40
(含稅)
訂單超過 $1,300.00 免費送貨
最後的 RS 庫存
- 最終 40 個,準備發貨
單位 | 每單位 | 每盒* |
|---|---|---|
| 20 + | TWD585.40 | TWD11,708.00 |
* 參考價格
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
個
TWD634.00
(不含稅)
TWD665.70
(含稅)
- RS庫存編號:
- 329-019
- 製造零件編號:
- P16NP102MAB15CV1F
- 製造商:
- Vishay
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Vishay | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 1mΩ | |
| Shaft Diameter | 16mm | |
| Number of Gangs | 1 | |
| Packaging | Box of 20 pieces | |
| Number of Turns | 1 | |
| Power Rating | 0.5W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 8.8mm | |
| Adjustment Type | Rotary | |
| Minimum Operating Temperature | -40°C | |
| Height | 16mm | |
| Depth | 16mm | |
| Standards/Approvals | IEC 60393-1, RoHS, CECC 41000, IP67 Sealed | |
| Length | 24.3mm | |
| Series | P16 | |
| Actuator Type | Round Shaft | |
| Tolerance ± | 20% | |
| 選取全部 | ||
|---|---|---|
品牌 Vishay | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 1mΩ | ||
Shaft Diameter 16mm | ||
Number of Gangs 1 | ||
Packaging Box of 20 pieces | ||
Number of Turns 1 | ||
Power Rating 0.5W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 8.8mm | ||
Adjustment Type Rotary | ||
Minimum Operating Temperature -40°C | ||
Height 16mm | ||
Depth 16mm | ||
Standards/Approvals IEC 60393-1, RoHS, CECC 41000, IP67 Sealed | ||
Length 24.3mm | ||
Series P16 | ||
Actuator Type Round Shaft | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- CZ
The Vishay Knob Potentiometer features a unique design that integrates a knob with a cermet potentiometer. This design allows the mounting hardware and terminals to be located on the backside of the panel, minimizing the required clearance. This Compact arrangement makes the potentiometer Ideal for applications where space is limited while still providing precise control.
IP67 rated
Fully sealed and panel sealed
Compact
Test according to CECC 41000 or IEC 60393-1
RoHS compliant
相關連結
- Vishay P16 1 mΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16NP102MAB15CV1F
- Vishay P16 1 mΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16NP105MAB15
- Vishay P16 10 mΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16NM103MAB15CV1D
- Vishay P16 10 mΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16NP103MAB15CV1D
- Vishay P16 1 mΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, P16NP105KAB15
- Vishay P16 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P16 100 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P16 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16NM102MAB15CV1D