Vishay P16 1 mΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16NP102MAB15CV1F
- RS庫存編號:
- 329-021
- 製造零件編號:
- P16NP102MAB15CV1F
- 製造商:
- Vishay
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
TWD634.00
(不含稅)
TWD665.70
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 52 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD634.00 |
* 參考價格
- RS庫存編號:
- 329-021
- 製造零件編號:
- P16NP102MAB15CV1F
- 製造商:
- Vishay
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Vishay | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 1mΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 16mm | |
| Number of Turns | 1 | |
| Packaging | Box of 20 pieces | |
| Power Rating | 0.5W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 8.8mm | |
| Minimum Operating Temperature | -40°C | |
| Adjustment Type | Rotary | |
| Length | 24.3mm | |
| Depth | 16mm | |
| Height | 16mm | |
| Standards/Approvals | IEC 60393-1, RoHS, CECC 41000, IP67 Sealed | |
| Actuator Type | Round Shaft | |
| Series | P16 | |
| Tolerance ± | 20% | |
| 選取全部 | ||
|---|---|---|
品牌 Vishay | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 1mΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 16mm | ||
Number of Turns 1 | ||
Packaging Box of 20 pieces | ||
Power Rating 0.5W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 8.8mm | ||
Minimum Operating Temperature -40°C | ||
Adjustment Type Rotary | ||
Length 24.3mm | ||
Depth 16mm | ||
Height 16mm | ||
Standards/Approvals IEC 60393-1, RoHS, CECC 41000, IP67 Sealed | ||
Actuator Type Round Shaft | ||
Series P16 | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- CZ
The Vishay Knob Potentiometer features a unique design that integrates a knob with a cermet potentiometer. This design allows the mounting hardware and terminals to be located on the backside of the panel, minimizing the required clearance. This Compact arrangement makes the potentiometer Ideal for applications where space is limited while still providing precise control.
IP67 rated
Fully sealed and panel sealed
Compact
Test according to CECC 41000 or IEC 60393-1
RoHS compliant
相關連結
- Vishay P16 1 mΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16NP102MAB15CV1F
- Vishay P16 1 mΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16NP105MAB15
- Vishay P16 10 mΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16NM103MAB15CV1D
- Vishay P16 10 mΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16NP103MAB15CV1D
- Vishay P16 1 mΩ Knob Potentiometer Potentiometer 1-Turns 1-Gang Panel Mount, P16NP105KAB15
- Vishay P16 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P16 100 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P16 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16NM102MAB15CV1D