小計(1 件)*
TWD52,683.00
(不含稅)
TWD55,317.15
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年12月14日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD52,683.00 |
* 參考價格
- RS庫存編號:
- 232-8455
- 製造零件編號:
- VBA43A-F04GN
- 製造商:
- SMC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SMC | |
| Product Type | Pneumatic Booster Regulator | |
| Pressure Increase Ratio | 1:2 | |
| Maximum Input Pressure | 16bar | |
| Maximum Flow Rate | 1600L/min | |
| Port Size | 1/2 in | |
| Connection Thread Standard | G | |
| Series | VBA | |
| Pressure Gauge | Yes | |
| Silencer | Yes | |
| Minimum Set Pressure | 0.2MPa | |
| Maximum Set Pressure | 1.6MPa | |
| Minimum Operating Temperature | 2°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Weight | 8.6kg | |
| Better World Claim | Saves Energy | |
| Better World Product | Yes | |
| 選取全部 | ||
|---|---|---|
品牌 SMC | ||
Product Type Pneumatic Booster Regulator | ||
Pressure Increase Ratio 1:2 | ||
Maximum Input Pressure 16bar | ||
Maximum Flow Rate 1600L/min | ||
Port Size 1/2 in | ||
Connection Thread Standard G | ||
Series VBA | ||
Pressure Gauge Yes | ||
Silencer Yes | ||
Minimum Set Pressure 0.2MPa | ||
Maximum Set Pressure 1.6MPa | ||
Minimum Operating Temperature 2°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Weight 8.6kg | ||
Better World Claim Saves Energy | ||
Better World Product Yes | ||
- COO (Country of Origin):
- JP
The SMC VBA series booster regulator has 43A body size. It has Rc thread type.
Service life increased
Noise reduced
Condensation reduced
Reliability improved
相關連結
- SMC VBA Pneumatic Booster Regulator, 1/2 in
- SMC VBA Pneumatic Booster Regulator, 1/2 in G
- SMC VBA Pneumatic Booster Regulator, 1/4 in
- SMC VBA Pneumatic Booster Regulator, 3/8 in G
- SMC 56-VBA Pneumatic Booster Regulator, 1/4 in
- SMC VBA Pneumatic Booster Regulator, Rc 1/4 in
- SMC 1/2 in G Air Regulator - 1 Mpa VBA
- SMC RC Pneumatic Regulator -, 1/2 in 0.2 MPa VBA