SMC VBA Pneumatic Booster Regulator, Rc 1/4 in
- RS庫存編號:
- 395-340
- 製造零件編號:
- VBA10A-02G-X3239
- 製造商:
- SMC
小計(1 件)*
TWD18,878.00
(不含稅)
TWD19,821.90
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD18,878.00 |
* 參考價格
- RS庫存編號:
- 395-340
- 製造零件編號:
- VBA10A-02G-X3239
- 製造商:
- SMC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SMC | |
| Product Type | Pneumatic Booster Regulator | |
| Pressure Increase Ratio | 2:1 | |
| Maximum Input Pressure | 1.6kPa | |
| Port Size | Rc 1/4 in | |
| Series | VBA | |
| Pressure Gauge | Yes | |
| Minimum Set Pressure | 0.2MPa | |
| Maximum Set Pressure | 1.6kPa | |
| Minimum Operating Temperature | 2°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | ISO 4414, ISO 10218-1, RoHS, ISO 4413, IEC 60204-1 | |
| Weight | 840g | |
| 選取全部 | ||
|---|---|---|
品牌 SMC | ||
Product Type Pneumatic Booster Regulator | ||
Pressure Increase Ratio 2:1 | ||
Maximum Input Pressure 1.6kPa | ||
Port Size Rc 1/4 in | ||
Series VBA | ||
Pressure Gauge Yes | ||
Minimum Set Pressure 0.2MPa | ||
Maximum Set Pressure 1.6kPa | ||
Minimum Operating Temperature 2°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals ISO 4414, ISO 10218-1, RoHS, ISO 4413, IEC 60204-1 | ||
Weight 840g | ||
- COO (Country of Origin):
- JP
The SMC Booster regulator designed to increase local line pressure without requiring additional power. It operates efficiently with compressed air and features a floating piston structure for reliable performance.
Compact design
Built-in filter
相關連結
- SMC VBA Pneumatic Booster Regulator, 1/4 in
- SMC Pneumatic Regulator -, 1/4 Rc 0.2 MPa VBA
- SMC NPT RC Pneumatic Regulator -, G 1/4 VBA
- SMC VBA Pneumatic Booster Regulator, 1/2 in
- SMC VBA Pneumatic Booster Regulator, 3/8 in G
- SMC VBA Pneumatic Booster Regulator, 1/2 in G
- SMC 56-VBA Pneumatic Booster Regulator, 1/4 in
- SMC Pneumatic Regulator -, Rc 1/4 VBA