Phoenix Contact SMKDSN 1.5/11-5.08 Series PCB Terminal Block, 11-Contact, 5.08 mm Pitch, 1 Row, 1869305
- RS庫存編號:
- 887-7502
- 製造零件編號:
- 1869305
- 製造商:
- Phoenix Contact
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 887-7502
- 製造零件編號:
- 1869305
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Number of Contacts | 11 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Current | 13.5A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 400V | |
| Length | 12mm | |
| Series | SMKDSN 1.5/11-5.08 | |
| Width | 56.88mm | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Number of Contacts 11 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Current 13.5A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 26AWG | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 400V | ||
Length 12mm | ||
Series SMKDSN 1.5/11-5.08 | ||
Width 56.88mm | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
- COO (Country of Origin):
- DE
PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², Number of potentials: 11, Number of rows: 1, Number of positions per row: 11, product range: SMKDSN 1,5, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard
相關連結
- Phoenix Contact SMKDSN 1.5/8-5.08 Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact SMKDSN 1.5/11 Series PCB Terminal Block 5 mm Pitch 1869156
- Phoenix Contact SMKDSN 1.5/ 9-5.08 Series PCB Terminal Block 5.08 mm Pitch 1869282
- Phoenix Contact SMKDSN 1.5/13-5.08 Series PCB Terminal Block 5.08 mm Pitch 1869321
- Phoenix Contact SMKDSN 1.5/16-5.08 Series PCB Terminal Block 5.08 mm Pitch 1869350
- Phoenix Contact SMKDSN 1.5/8-5.08 Series PCB Terminal Block 5.08 mm Pitch 1869279
- Phoenix Contact SMKDSN 1.5/14-5.08 Series PCB Terminal Block 5.08 mm Pitch 1869334
- Phoenix Contact SMKDSN 1.5/15-5.08 Series PCB Terminal Block 5.08 mm Pitch 1869347