Phoenix Contact SMKDSN 1.5/11 Series PCB Terminal Block, 11-Contact, 5 mm Pitch, 1 Row, 1869156
- RS庫存編號:
- 887-7482
- 製造零件編號:
- 1869156
- 製造商:
- Phoenix Contact
小計(1 盒,共 50 件)*
TWD10,220.00
(不含稅)
TWD10,731.00
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年3月03日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每盒* |
|---|---|---|
| 50 + | TWD204.40 | TWD10,220.00 |
* 參考價格
- RS庫存編號:
- 887-7482
- 製造零件編號:
- 1869156
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 11 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 13.5A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 400V | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Length | 12mm | |
| Width | 56mm | |
| Series | SMKDSN 1.5/11 | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 11 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 13.5A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 26AWG | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 400V | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Length 12mm | ||
Width 56mm | ||
Series SMKDSN 1.5/11 | ||
- COO (Country of Origin):
- DE
PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², Number of potentials: 11, Number of rows: 1, Number of positions per row: 11, product range: SMKDSN 1,5, pitch: 5 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard
相關連結
- Phoenix Contact SMKDSN 1.5/11-5.08 Series PCB Terminal Block 5.08 mm Pitch 1869305
- Phoenix Contact SMKDSN 1.5/16 Series PCB Terminal Block 5 mm Pitch 1869208
- Phoenix Contact SMKDSN 1.5/15 Series PCB Terminal Block 5 mm Pitch 1869198
- Phoenix Contact SMKDSN 1.5/14 Series PCB Terminal Block 5 mm Pitch 1869185
- Phoenix Contact SMKDSN 1.5/12 Series PCB Terminal Block 5 mm Pitch 1869169
- Phoenix Contact SMKDSN 1.5/ 9 Series PCB Terminal Block 5 mm Pitch 1869130
- Phoenix Contact SMKDSN 1.5/13 Series PCB Terminal Block 5 mm Pitch 1869172
- Phoenix Contact SMKDSN 1.5/8-5.08 Series PCB Terminal Block 5.08 mm Pitch, 1 Row