Phoenix Contact MDSTBVA 2.5/ 3-GR-5.08 Series Pluggable Terminal Block, 3-Contact, 5.08 mm Pitch, 2 Row, 1874769
- RS庫存編號:
- 883-1231
- 製造零件編號:
- 1874769
- 製造商:
- Phoenix Contact
享受批量購買折扣
額外添加250件可節省9%
查看批量定價選項小計(1 盒,共 50 件)*
TWD11,555.00
(不含稅)
TWD12,133.00
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2027年1月05日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每盒* | 節省 |
|---|---|---|---|
| 50 - 200 | TWD231.10 | TWD11,555.00 | - |
| 250 + | TWD208.00 | TWD10,400.00 | 9% |
* 參考價格
- RS庫存編號:
- 883-1231
- 製造零件編號:
- 1874769
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 10A | |
| Number of Rows | 2 | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 400V | |
| Length | 23.7mm | |
| Width | 22.82mm | |
| Standards/Approvals | EU REACH SVHC, EU RoHS, CHINA RoHS, CSA, cULus | |
| Series | MDSTBVA 2.5/ 3-GR-5.08 | |
| Depth | 26mm | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 10A | ||
Number of Rows 2 | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 400V | ||
Length 23.7mm | ||
Width 22.82mm | ||
Standards/Approvals EU REACH SVHC, EU RoHS, CHINA RoHS, CSA, cULus | ||
Series MDSTBVA 2.5/ 3-GR-5.08 | ||
Depth 26mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 6, Number of rows: 2, Number of positions per row: 3, number of connections: 6, product range: MDSTBVA 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard, The article can be aligned to create different nos. of positions! In combination with MVSTB or FKCV plug components, both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!
相關連結
- Phoenix Contact MDSTBVA 2.5/ 2-GR-5.08 Series Right Angle Pluggable Terminal Block 5.08 mm Pitch, 2 Row
- Phoenix Contact MDSTBVA 2.5/ 3-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 2 Row
- Phoenix Contact MDSTBVA 2.5/ 3-GL-5.08 Series Right Angle Pluggable Terminal Block 5.08 mm Pitch, 2 Row
- Phoenix Contact MSTBO 2.5/ 3-GR-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1847110
- Phoenix Contact MDSTBVA 2.5/ 7-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1845387
- Phoenix Contact MDSTBVA 2.5/ 6-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1845374
- Phoenix Contact MDSTBVA 2.5/ 9-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1845400
- Phoenix Contact MDSTBVA 2.5/10-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1845413