Phoenix Contact MDSTBVA 2.5/ 3-GL-5.08 Series Right Angle Pluggable Terminal Block, 3 Contact(s), 5.08 mm Pitch, 2 Row

可享批量折扣
查看批量定價選項

小計(1 盒,共 50 件)*

TWD11,555.00

(不含稅)

TWD12,133.00

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年1月05日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每盒*
50 - 200TWD231.10TWD11,555.00
250 +TWD208.00TWD10,400.00

* 參考價格

RS庫存編號:
883-1237
製造零件編號:
1874756
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Product Type

Pluggable Terminal Block

Series

MDSTBVA 2.5/ 3-GL-5.08

Pitch

5.08mm

Current

10A

Number of Contacts

3

Housing Material

Polybutylene Terephthalate

Number of Rows

2

Orientation

Right Angle

Standards/Approvals

CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS

Voltage

400V

COO (Country of Origin):
DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 10 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 6, Number of rows: 2, Number of positions per row: 3, number of connections: 6, product range: MDSTBVA 2,5/..-G, pitch: 5.08 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard, The article can be aligned to create different nos. of positions! In combination with MVSTB or FKCV plug components, both an MVSTBW (or FKCVW) and an MVSTBR plug (or FKCVR) must be used. Combination with TMSTBP plug components is not possible!

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。