Phoenix Contact SMKDSP 1.5/ 7 Series PCB Terminal Block, 7-Contact, 5 mm Pitch, 1 Row, 1733460
- RS庫存編號:
- 881-8773
- 製造零件編號:
- 1733460
- 製造商:
- Phoenix Contact
享受批量購買折扣
額外添加250件可節省10%
查看批量定價選項小計(1 盒,共 50 件)*
TWD7,150.00
(不含稅)
TWD7,507.50
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2027年3月24日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每盒* | 節省 |
|---|---|---|---|
| 50 - 200 | TWD143.00 | TWD7,150.00 | - |
| 250 + | TWD128.70 | TWD6,435.00 | 10% |
* 參考價格
- RS庫存編號:
- 881-8773
- 製造零件編號:
- 1733460
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 7 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 55° | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 400V | |
| Depth | 18.6mm | |
| Standards/Approvals | CSA, EU REACH SVHC, EU RoHS, CHINA RoHS, cULus | |
| Series | SMKDSP 1.5/ 7 | |
| Length | 13.4mm | |
| Width | 35mm | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 7 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 55° | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 400V | ||
Depth 18.6mm | ||
Standards/Approvals CSA, EU REACH SVHC, EU RoHS, CHINA RoHS, cULus | ||
Series SMKDSP 1.5/ 7 | ||
Length 13.4mm | ||
Width 35mm | ||
- COO (Country of Origin):
- DE
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², Number of potentials: 7, Number of rows: 1, Number of positions per row: 7, product range: SMKDSP 1,5, pitch: 5 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 55 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!
相關連結
- Phoenix Contact SMKDSP 1.5/ 7-5.08 Series 55° PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact SMKDSP 1.5/11 Series PCB Terminal Block 5 mm Pitch 1733509
- Phoenix Contact SMKDSP 1.5/ 8 Series PCB Terminal Block 5 mm Pitch 1733473
- Phoenix Contact SMKDSP 1.5/ 5 Series PCB Terminal Block 5 mm Pitch 1733444
- Phoenix Contact SMKDSP 1.5/10 Series PCB Terminal Block 5 mm Pitch 1733499
- Phoenix Contact SMKDSP 1.5/12-5.08 Series PCB Terminal Block 5.08 mm Pitch 1733677
- Phoenix Contact SMKDSP 1.5/14 Series 55° PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact SMKDSP 1.5/16 Series 55° PCB Terminal Block 5 mm Pitch, 1 Row