Phoenix Contact SMKDSP 1.5/ 5 Series PCB Terminal Block, 5-Contact, 5 mm Pitch, 1 Row, 1733444

享受批量購買折扣

額外添加1250件可節省TWD10,750.00

查看批量定價選項

小計(1 盒,共 250 件)*

TWD21,475.00

(不含稅)

TWD22,550.00

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年3月03日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每盒*
節省
250 - 1000TWD85.90TWD21,475.00-
1250 +TWD77.30TWD19,325.00TWD10,750.00

* 參考價格

RS庫存編號:
881-8770
製造零件編號:
1733444
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

5

Pitch

5mm

Current

17.5A

Number of Rows

1

Minimum Wire Size mm²

0.14mm²

Housing Material

Polyamide

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

14AWG

Orientation

55°

Colour

Green

Wire Connection Method

Screw Connection with Tension Sleeve

Voltage

400V

Series

SMKDSP 1.5/ 5

Width

25mm

Depth

18.6mm

Standards/Approvals

CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS

Length

13.4mm

COO (Country of Origin):
DE
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², Number of potentials: 5, Number of rows: 1, Number of positions per row: 5, product range: SMKDSP 1,5, pitch: 5 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 55 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。