Phoenix Contact MKKDSN 1.5/7 Series PCB Terminal Block, 14-Contact, 5 mm Pitch, 2 Row, 1726147
- RS庫存編號:
- 881-8528
- 製造零件編號:
- 1726147
- 製造商:
- Phoenix Contact
可享批量折扣
查看批量定價選項小計(1 盒,共 50 件)*
TWD19,755.00
(不含稅)
TWD20,743.00
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2027年1月28日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每盒* |
|---|---|---|
| 50 - 200 | TWD395.10 | TWD19,755.00 |
| 250 + | TWD355.60 | TWD17,780.00 |
* 參考價格
- RS庫存編號:
- 881-8528
- 製造零件編號:
- 1726147
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Number of Contacts | 14 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 2 | |
| Current | 13.5A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 400V | |
| Standards/Approvals | No | |
| Width | 37.5mm | |
| Series | MKKDSN 1.5/7 | |
| Length | 18.3mm | |
| Depth | 22.6mm | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Number of Contacts 14 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Number of Rows 2 | ||
Current 13.5A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 400V | ||
Standards/Approvals No | ||
Width 37.5mm | ||
Series MKKDSN 1.5/7 | ||
Length 18.3mm | ||
Depth 22.6mm | ||
- COO (Country of Origin):
- DE
PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², Number of potentials: 14, Number of rows: 2, Number of positions per row: 7, product range: MKKDSN 1,5, pitch: 5 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!
相關連結
- Phoenix Contact MKKDSN 1.5/7-5.08 Series PCB Terminal Block 5.08 mm Pitch 1726192
- Phoenix Contact MKKDSN 1.5/14-5.08 Series PCB Terminal Block 5.08 mm Pitch 1871584
- Phoenix Contact MKKDSN 1.5/5 Series PCB Terminal Block 5 mm Pitch 1726121
- Phoenix Contact MKKDSN 1.5/6 Series PCB Terminal Block 5 mm Pitch 1726134
- Phoenix Contact MKKDSN 1.5/3 Series PCB Terminal Block 5 mm Pitch 1726053
- Phoenix Contact MKKDSN 1.5/2 Series PCB Terminal Block 5 mm Pitch 1726037
- Phoenix Contact MKKDSN 1.5/8 Series PCB Terminal Block 5 mm Pitch 1726150
- Phoenix Contact MKKDSN 1.5/4 Series PCB Terminal Block 5 mm Pitch 1726118