Phoenix Contact MKKDSN 1.5/3 Series PCB Terminal Block, 6-Contact, 5 mm Pitch, 2 Row, 1726053

享受批量購買折扣

額外添加1250件可節省TWD21,125.00

查看批量定價選項

小計(1 盒,共 250 件)*

TWD42,275.00

(不含稅)

TWD44,390.00

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每盒*
節省
250 - 1000TWD169.10TWD42,275.00-
1250 +TWD152.20TWD38,050.00TWD21,125.00

* 參考價格

RS庫存編號:
881-8503
製造零件編號:
1726053
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Number of Contacts

6

Product Type

PCB Terminal Block

Pitch

5mm

Current

12.5A

Number of Rows

2

Minimum Wire Size mm²

0.14mm²

Housing Material

Polyamide

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

16AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Screw Connection with Tension Sleeve

Voltage

400V

Series

MKKDSN 1.5/3

Standards/Approvals

No

Depth

22.6mm

Length

18.3mm

Width

17.5mm

COO (Country of Origin):
DE
PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², Number of potentials: 6, Number of rows: 2, Number of positions per row: 3, product range: MKKDSN 1,5, pitch: 5 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。