Phoenix Contact ZEC 1.5/4-ST-7.5 C2 R1.4 Series PCB Terminal Block, 4-Contact, 7.5 mm Pitch, 1 Row, 1883161
- RS庫存編號:
- 859-7391
- 製造零件編號:
- 1883161
- 製造商:
- Phoenix Contact
可享批量折扣
查看批量定價選項小計(1 盒,共 50 件)*
TWD6,205.00
(不含稅)
TWD6,515.00
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2027年3月03日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每盒* |
|---|---|---|
| 50 - 200 | TWD124.10 | TWD6,205.00 |
| 250 + | TWD111.70 | TWD5,585.00 |
* 參考價格
- RS庫存編號:
- 859-7391
- 製造零件編號:
- 1883161
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Spring Cage | |
| Voltage | 630V | |
| Standards/Approvals | No | |
| Width | 38.9mm | |
| Series | ZEC 1.5/4-ST-7.5 C2 R1.4 | |
| Depth | 17.5mm | |
| Length | 24.05mm | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 4 | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Current 10A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Spring Cage | ||
Voltage 630V | ||
Standards/Approvals No | ||
Width 38.9mm | ||
Series ZEC 1.5/4-ST-7.5 C2 R1.4 | ||
Depth 17.5mm | ||
Length 24.05mm | ||
- COO (Country of Origin):
- DE
PCB direct plug, nominal cross section: 1.5 mm², color: green, nominal current: 10 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 4, Number of rows: 1, Number of positions per row: 4, number of connections: 4, product range: ZEC 1,5/..-ST, pitch: 7.5 mm, connection method: Spring-cage connection, mounting: Direct plug-in method, conductor/PCB connection direction: 0 °, Stecksystem: ZEC, Locking: Snap-in locking, type of packaging: packed in cardboard
相關連結
- Phoenix Contact ZEC 1.5/4-ST-5.0 C2 R1.4 Series PCB Terminal Block 5 mm Pitch 1883064
- Phoenix Contact ZEC 1.5/9-ST-7.5 C2 R1.9 Series PCB Terminal Block 7.5 mm Pitch 1883213
- Phoenix Contact ZEC 1.5/10-ST-7.5 C2 R1.10 Series PCB Terminal Block 7.5 mm Pitch 1883226
- Phoenix Contact ZEC 1.5/7-ST-7.5 C2 R1.7 Series PCB Terminal Block 7.5 mm Pitch 1883190
- Phoenix Contact ZEC 1.5/12-ST-7.5 C2 R1.12 Series PCB Terminal Block 7.5 mm Pitch 1883242
- Phoenix Contact ZEC 1.5/11-ST-7.5 C2 R1.11 Series PCB Terminal Block 7.5 mm Pitch 1883239
- Phoenix Contact ZEC 1.5/5-ST-7.5 C2 R1.5 Series PCB Terminal Block 7.5 mm Pitch 1883174
- Phoenix Contact ZEC 1.5/6-ST-7.5 C2 R1.6 Series PCB Terminal Block 7.5 mm Pitch 1883187