Phoenix Contact ZEC 1.5/7-ST-7.5 C2 R1.7 Series PCB Terminal Block, 7-Contact, 7.5 mm Pitch, 1 Row, 1883190

可享批量折扣
查看批量定價選項

小計(1 盒,共 50 件)*

TWD11,220.00

(不含稅)

TWD11,781.00

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年2月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每盒*
50 - 200TWD224.40TWD11,220.00
250 +TWD202.00TWD10,100.00

* 參考價格

RS庫存編號:
859-7408
製造零件編號:
1883190
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

7

Pitch

7.5mm

Current

10A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

1.5mm²

Connector Gender

Female

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

Horizontal

Wire Connection Method

Spring Cage

Colour

Green

Voltage

630V

Length

24.05mm

Standards/Approvals

No

Width

61.4mm

Series

ZEC 1.5/7-ST-7.5 C2 R1.7

Depth

17.5mm

COO (Country of Origin):
DE
PCB direct plug, nominal cross section: 1.5 mm², color: green, nominal current: 10 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 7, Number of rows: 1, Number of positions per row: 7, number of connections: 7, product range: ZEC 1,5/..-ST, pitch: 7.5 mm, connection method: Spring-cage connection, mounting: Direct plug-in method, conductor/PCB connection direction: 0 °, Stecksystem: ZEC, Locking: Snap-in locking, type of packaging: packed in cardboard

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。