Phoenix Contact HC-EVO-B10-SHWS-2SSM32-PLRBK Series Heavy Duty Power Connector Housing, 1407636

小計(1 件)*

TWD1,178.00

(不含稅)

TWD1,236.90

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD1,178.00

* 參考價格

RS庫存編號:
858-6218
製造零件編號:
1407636
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Product Type

Heavy Duty Power Connector Housing

Standards/Approvals

cUL Recognised, DNV, EAC, UL Recognised, cULus Recognised

Series

HC-EVO-B10-SHWS-2SSM32-PLRBK

COO (Country of Origin):
PL
Box mounting bases B10, with single locking latch, material: PA, cable outlets: 2, lateral, height: 74 mm, cable gland: none, support sleeve: no, 2x M32, Standard

Halogen-free plastic;Low weight;Both contact insert PE sheets are connected by means of a metal frame integrated in the sleeve housing;Metal inlays ensure leading PE contact with angled plugs;Completely corrosion-resistant;Marking label can be attached;Lower risk of condensation

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。