Phoenix Contact HC-EVO-B10-BWS-PLRBK Series Heavy Duty Power Connector Housing, 1407632

小計(1 件)*

TWD536.00

(不含稅)

TWD562.80

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD536.00

* 參考價格

RS庫存編號:
858-6209
製造零件編號:
1407632
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Product Type

Heavy Duty Power Connector Housing

Series

HC-EVO-B10-BWS-PLRBK

Standards/Approvals

UL Recognised, EAC, DNV, cUL Recognised

COO (Country of Origin):
PL
HEAVYCON EVO panel mounting base, plastic, B10, with single locking latch, height: 30.5 mm, with flat gasket

Both contact insert PE sheets are connected by means of a metal frame integrated in the sleeve housing;Metal inlays ensure leading PE contact with angled plugs;Lower risk of condensation;Low weight;Halogen-free plastic;Marking label can be attached;Completely corrosion-resistant

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。