Phoenix Contact HEAVYCON B24 Series Heavy Duty Power Connector Insert, 24-Contact, 2 Row, 1648296
- RS庫存編號:
- 742-7250
- 製造零件編號:
- 1648296
- 製造商:
- Phoenix Contact
小計(1 件)*
TWD756.00
(不含稅)
TWD793.80
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2027年1月08日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD756.00 |
* 參考價格
- RS庫存編號:
- 742-7250
- 製造零件編號:
- 1648296
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Insert | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 8mm² | |
| Orientation | Straight | |
| Voltage | 500V | |
| Series | HEAVYCON B24 | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type Heavy Duty Power Connector Insert | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Connector Gender Male | ||
Maximum Wire Size mm² 8mm² | ||
Orientation Straight | ||
Voltage 500V | ||
Series HEAVYCON B24 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
HEAVYCON B Series Inserts
Series B has been designed for 500 V/16 A and is available with 6, 10, 16 and 24 positions
Series B contact inserts are used in a series B housing
相關連結
- Phoenix Contact HEAVYCON B24 Series Heavy Duty Power Connector Insert 2 Row, 1648306
- Phoenix Contact HEAVYCON B24 Series Contact Insert 2 Row, 1407735
- Phoenix Contact HEAVYCON EVO B24 Series Heavy Duty Power Connector Housing, 1407659
- Phoenix Contact HEAVYCON Series Heavy Duty Power Connector Insert 2 Row, 1605572
- Phoenix Contact HC-B24-I-PT-M-48 Series Heavy Duty Power Connector Insert 2 Row, 1407738
- Phoenix Contact B24 Series Heavy Duty Power Connector 1407713
- Phoenix Contact B24 Series Heavy Duty Power Connector 1408794
- Phoenix Contact HEAVYCON HS6 Series Heavy Duty Power Connector Insert 2 Row, 1406530