Phoenix Contact B24 Series Heavy Duty Power Connector, 24-Contact, 1407713
- RS庫存編號:
- 179-3195
- Distrelec 貨號:
- 110-72-129
- 製造零件編號:
- 1407713
- 製造商:
- Phoenix Contact
可享批量折扣
查看批量定價選項小計(1 件)*
TWD3,678.00
(不含稅)
TWD3,861.90
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年11月19日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | TWD3,678.00 |
| 10 - 49 | TWD3,530.00 |
| 50 + | TWD3,384.00 |
* 參考價格
- RS庫存編號:
- 179-3195
- Distrelec 貨號:
- 110-72-129
- 製造零件編號:
- 1407713
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector | |
| Number of Contacts | 24 | |
| Standards/Approvals | GL, EAC, Flammability rating according to UL 94: V0 | |
| Series | B24 | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type Heavy Duty Power Connector | ||
Number of Contacts 24 | ||
Standards/Approvals GL, EAC, Flammability rating according to UL 94: V0 | ||
Series B24 | ||
- COO (Country of Origin):
- CN
EVO connector set, consisting of sleeve housing, panel mounting base, push-in contact inserts: 1407735, 1407736, 1407661, 1407657, 1407671
Lower costs than metal version
Labeling option using 9 x 20 mm marking label
Low weight
Lower risk of condensation
Both contact insert PE sheets are connectedby means of a metal frame integrated in the sleeve housing
Metal inlays ensure leading PE contact with angled plugs
Completely corrosion-resistant
Halogen-free plastic
Marking label can be attached
相關連結
- Phoenix Contact B24 Series Heavy Duty Power Connector 1408794
- Phoenix Contact HEAVYCON B24 Series Heavy Duty Power Connector Insert 2 Row, 1648306
- Phoenix Contact HEAVYCON B24 Series Heavy Duty Power Connector Insert 2 Row, 1648296
- Phoenix Contact B24 Series Heavy Duty Power Connector Housing, 1412772
- Phoenix Contact B24 Series Heavy Duty Power Connector Housing, 1412760
- Phoenix Contact B24 Series Heavy Duty Power Connector Housing, 1413433
- Phoenix Contact B24 Series Heavy Duty Power Connector Housing, 1412754
- Phoenix Contact B24 Series Heavy Duty Power Connector Housing, 1412792