WAGO PCB Terminal Block, 8-Contact, 15 mm Pitch, 1 Row, 2716-208
- RS庫存編號:
- 240-7852
- 製造零件編號:
- 2716-208
- 製造商:
- WAGO
小計(1 包,共 10 件)*
TWD11,704.00
(不含稅)
TWD12,289.20
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年2月03日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 10 + | TWD1,170.40 | TWD11,704.00 |
* 參考價格
- RS庫存編號:
- 240-7852
- 製造零件編號:
- 2716-208
- 製造商:
- WAGO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WAGO | |
| Number of Contacts | 8 | |
| Product Type | PCB Terminal Block | |
| Pitch | 15mm | |
| Number of Rows | 1 | |
| Current | 65A | |
| Minimum Wire Size mm² | 1.5mm² | |
| Housing Material | Polyamide 66 | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 16mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 6AWG | |
| Orientation | Straight | |
| Wire Connection Method | Push-in | |
| Colour | Grey | |
| Voltage | 600V | |
| Depth | 30mm | |
| Width | 116.5mm | |
| Standards/Approvals | CSA, CCA, UL | |
| Length | 115mm | |
| 選取全部 | ||
|---|---|---|
品牌 WAGO | ||
Number of Contacts 8 | ||
Product Type PCB Terminal Block | ||
Pitch 15mm | ||
Number of Rows 1 | ||
Current 65A | ||
Minimum Wire Size mm² 1.5mm² | ||
Housing Material Polyamide 66 | ||
Connector Gender Female | ||
Maximum Wire Size mm² 16mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 6AWG | ||
Orientation Straight | ||
Wire Connection Method Push-in | ||
Colour Grey | ||
Voltage 600V | ||
Depth 30mm | ||
Width 116.5mm | ||
Standards/Approvals CSA, CCA, UL | ||
Length 115mm | ||
- COO (Country of Origin):
- PL
The WAGO high-current PCB terminal strips has 8 pole and lever-actuated cage clamp connection. Several clamping units can be held open simultaneously – convenient for terminating multi-core cables. It has 600V rated voltage according to UL.
Tool-free termination – fingers open/close levers
Four solder pins per contact point provide high mechanical stability
16 mm² conductor connection size
相關連結
- WAGO PCB Terminal Block 15 mm Pitch 2716-205
- WAGO PCB Terminal Block 15 mm Pitch 2716-204
- WAGO PCB Terminal Block 15 mm Pitch 2716-203
- WAGO PCB Terminal Block 15 mm Pitch 2716-206
- WAGO 2716 Series PCB Terminal 15 mm Pitch 2716-202
- WAGO PCB Terminal Block 10 mm Pitch 2716-108
- WAGO 2716 Series Pluggable Terminal Block 2716-152/000-016
- WAGO PCB Terminal Block 10 mm Pitch 2716-106