WAGO PCB Terminal Block, 4-Contact, 15 mm Pitch, 1 Row, 2716-204

小計(1 包,共 20 件)*

TWD9,558.00

(不含稅)

TWD10,036.00

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年2月03日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每包*
20 +TWD477.90TWD9,558.00

* 參考價格

RS庫存編號:
240-7849
製造零件編號:
2716-204
製造商:
WAGO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

WAGO

Number of Contacts

4

Product Type

PCB Terminal Block

Pitch

15mm

Current

55A

Number of Rows

1

Housing Material

Polyamide 66

Minimum Wire Size mm²

1.5mm²

Maximum Wire Size mm²

16mm²

Connector Gender

Female

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

6AWG

Orientation

Straight

Wire Connection Method

Push-in

Colour

Grey

Voltage

300V

Standards/Approvals

CCA, CSA, UL

Width

56.6mm

Length

55mm

Depth

30mm

COO (Country of Origin):
PL
The WAGO high-current PCB terminal strips has 4 pole and lever-actuated cage clamp connection. Several clamping units can be held open simultaneously – convenient for terminating multi-core cables. It has 600V rated voltage according to UL.

Tool-free termination – fingers open/close levers

Four solder pins per contact point provide high mechanical stability

16 mm² conductor connection size

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。