WAGO PCB Terminal Block, 4-Contact, 7.5 mm Pitch, 1 Row, 2626-3104/020-000
- RS庫存編號:
- 240-7832
- Distrelec 貨號:
- 304-33-179
- 製造零件編號:
- 2626-3104/020-000
- 製造商:
- WAGO
小計(1 包,共 70 件)*
TWD16,779.00
(不含稅)
TWD17,617.60
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年2月04日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 70 + | TWD239.70 | TWD16,779.00 |
* 參考價格
- RS庫存編號:
- 240-7832
- Distrelec 貨號:
- 304-33-179
- 製造零件編號:
- 2626-3104/020-000
- 製造商:
- WAGO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WAGO | |
| Number of Contacts | 4 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Current | 38A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 10mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Orientation | Straight | |
| Wire Connection Method | Push-in | |
| Colour | Grey | |
| Voltage | 600V | |
| Standards/Approvals | UL, CSA | |
| Depth | 18.5mm | |
| Length | 28.2mm | |
| Width | 31.8mm | |
| 選取全部 | ||
|---|---|---|
品牌 WAGO | ||
Number of Contacts 4 | ||
Product Type PCB Terminal Block | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Current 38A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 10mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Orientation Straight | ||
Wire Connection Method Push-in | ||
Colour Grey | ||
Voltage 600V | ||
Standards/Approvals UL, CSA | ||
Depth 18.5mm | ||
Length 28.2mm | ||
Width 31.8mm | ||
- COO (Country of Origin):
- DE
The WAGO PCB terminal block has 4 pole and push-in cage clamp connection. It has 90° conductor connection direction to PCB. It provides push-in termination of solid and ferruled conductors.
Ideal for panel feedthrough applications
6 mm² conductor connection size
相關連結
- WAGO 2626 Series Terminal Block 7.5 mm Pitch 2626-1107/020-000
- WAGO PCB Terminal Block 7.5 mm Pitch 2626-1103/020-000
- WAGO PCB Terminal Block 7.5 mm Pitch 2626-1105/020-000
- WAGO PCB Terminal Block 7.5 mm Pitch 2626-1104/020-000
- WAGO PCB Terminal Block 7.5 mm Pitch 2626-3105/020-000
- WAGO PCB Terminal Block 7.5 mm Pitch 2626-3103/020-000
- WAGO 2626 Series Pluggable Terminal Block 2626-3105
- WAGO PCB Terminal Block 7.5 mm Pitch 2606-1104/020-000