WAGO PCB Terminal Block, 4-Contact, 7.5 mm Pitch, 1 Row, 2606-1104/020-000
- RS庫存編號:
- 240-7806
- Distrelec 貨號:
- 304-33-173
- 製造零件編號:
- 2606-1104/020-000
- 製造商:
- WAGO
小計(1 包,共 60 件)*
TWD16,422.00
(不含稅)
TWD17,242.80
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年1月08日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 60 + | TWD273.70 | TWD16,422.00 |
* 參考價格
- RS庫存編號:
- 240-7806
- Distrelec 貨號:
- 304-33-173
- 製造零件編號:
- 2606-1104/020-000
- 製造商:
- WAGO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 7.5mm | |
| Current | 31A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 10mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Orientation | Straight | |
| Wire Connection Method | Push-in | |
| Colour | White | |
| Voltage | 400V | |
| Standards/Approvals | CSA, UL | |
| Width | 32.85mm | |
| Depth | 24.3mm | |
| Length | 28mm | |
| 選取全部 | ||
|---|---|---|
品牌 WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 4 | ||
Pitch 7.5mm | ||
Current 31A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 10mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Orientation Straight | ||
Wire Connection Method Push-in | ||
Colour White | ||
Voltage 400V | ||
Standards/Approvals CSA, UL | ||
Width 32.85mm | ||
Depth 24.3mm | ||
Length 28mm | ||
- COO (Country of Origin):
- DE
The WAGO PCB terminal block with 4 pole has lever and push-in cage clamp connection. Several clamping units can be held open simultaneously – convenient for terminating multi-core cables. It has 0 ° conductor connection direction to PCB.
Push-in termination of solid and ferruled conductors
Intuitive and tool-free operation
6 mm² connection size
相關連結
- WAGO PCB Terminal Block 7.5 mm Pitch 2606-1105/020-000
- WAGO PCB Terminal Block 7.5 mm Pitch 2606-3105/020-000
- WAGO PCB Terminal Block 7.5 mm Pitch 2606-3103/020-000
- WAGO PCB Terminal Block 7.5 mm Pitch 2626-1104/020-000
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row