Phoenix Contact HC-STA Series Heavy Duty Power Connector Housing, 1412849
- RS庫存編號:
- 207-5675
- 製造零件編號:
- 1412849
- 製造商:
- Phoenix Contact
享受批量購買折扣
額外添加5件可節省TWD555.00
查看批量定價選項小計(1 件)*
TWD1,116.00
(不含稅)
TWD1,171.80
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | TWD1,116.00 | - |
| 5 + | TWD1,005.00 | TWD555.00 |
* 參考價格
- RS庫存編號:
- 207-5675
- 製造零件編號:
- 1412849
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Series | HC-STA | |
| Standards/Approvals | EAC, DNV GL Ex Approvals | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Series HC-STA | ||
Standards/Approvals EAC, DNV GL Ex Approvals | ||
- COO (Country of Origin):
- PL
The Phoenix Contact box mounting base housing with double locking latch. It is made up of the die-cast aluminum material and grey in color.
Degree of protection IP66
Ambient temperature -40 °C to 125 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
相關連結
- Phoenix Contact HC-STA Series Heavy Duty Power Connector Housing, 1412635
- Phoenix Contact HC-STA Series Heavy Duty Power Connector Housing, 1424831
- Phoenix Contact HC-STA Series Heavy Duty Power Connector Housing, 1412867
- Phoenix Contact HC-STA Series Heavy Duty Power Connector Housing, 1412842
- Phoenix Contact HC-STA Series Heavy Duty Power Connector Housing, 1412852
- Phoenix Contact HC-STA Series Heavy Duty Power Connector Housing, 1424352
- Phoenix Contact HC-STA Series Heavy Duty Power Connector Housing, 1419246
- Phoenix Contact HC-STA Series Heavy Duty Power Connector Housing, 1412797