Phoenix Contact HC-STA Series Heavy Duty Power Connector Housing, 1419246

享受批量購買折扣

額外添加5件可節省TWD405.00

查看批量定價選項

小計(1 件)*

TWD819.00

(不含稅)

TWD859.95

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年3月24日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4TWD819.00-
5 +TWD738.00TWD405.00

* 參考價格

RS庫存編號:
207-5057
製造零件編號:
1419246
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Product Type

Heavy Duty Power Connector Housing

Series

HC-STA

Standards/Approvals

EAC, DNV GL Ex

COO (Country of Origin):
CN
The Phoenix Contact Coupling housings with single locking latch made up made of Die-cast aluminium material. The Product is salt water resistant.

IP66 degree of protection

-40°C to 125°C ambient operative temperature

IP67 degree of protection

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。