Phoenix Contact B16 Series Heavy Duty Power Connector, 16-Contact, 1408793

可享批量折扣
查看批量定價選項

小計(1 件)*

TWD3,486.00

(不含稅)

TWD3,660.30

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 4 件從 2026年11月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 9TWD3,486.00
10 - 49TWD3,347.00
50 +TWD3,206.00

* 參考價格

RS庫存編號:
179-3192
製造零件編號:
1408793
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Product Type

Heavy Duty Power Connector

Number of Contacts

16

Series

B16

Standards/Approvals

EAC, GL

COO (Country of Origin):
PL
EVO connector set, B16 series, plastic housing, consisting of sleeve housing, panel mounting base, push-in contact inserts: 1407731, 1407732, 1407647, 1407642, 1407670

Lower costs than metal version

Labeling option using 9 x 20 mm marking label

Low weight

Lower risk of condensation

Both contact insert PE sheets are connectedby means of a metal frame integrated in the sleeve housing

Metal inlays ensure leading PE contact with angled plugs

Completely corrosion-resistant

Halogen-free plastic

Marking label can be attached

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。