Phoenix Contact B16 Series Heavy Duty Power Connector Housing, 1412652

可享批量折扣
查看批量定價選項

小計(1 件)*

TWD900.00

(不含稅)

TWD945.00

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年11月05日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4TWD900.00
5 +TWD812.00

* 參考價格

RS庫存編號:
201-6341
製造零件編號:
1412652
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Product Type

Heavy Duty Power Connector Housing

Series

B16

Standards/Approvals

cUL Recognised, cULus Recognised, DNV GL, EAC, UL Recognised

COO (Country of Origin):
PL
The Phoenix Contact sleeve housing B16 is made for double locking latch. It is made up of die-cast aluminium. Grey aluminium in colour.

Salt water resistant

One cable outlet

-40°C to 125°C operative ambient temperature

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。