Phoenix Contact SPTD 1.5/11-H-3.5 Series PCB Terminal Block, 22-Contact, 3.5 mm Pitch, 2 Row, 1841584
- RS庫存編號:
- 170-3946
- 製造零件編號:
- 1841584
- 製造商:
- Phoenix Contact
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們不知道此物品是否會到貨,因為製造商正在對其逐步停產。
- RS庫存編號:
- 170-3946
- 製造零件編號:
- 1841584
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 22 | |
| Pitch | 3.5mm | |
| Current | 10A | |
| Number of Rows | 2 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 200V | |
| Series | SPTD 1.5/11-H-3.5 | |
| Depth | 24.2mm | |
| Length | 18mm | |
| Standards/Approvals | No | |
| Width | 43.5mm | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 22 | ||
Pitch 3.5mm | ||
Current 10A | ||
Number of Rows 2 | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 200V | ||
Series SPTD 1.5/11-H-3.5 | ||
Depth 24.2mm | ||
Length 18mm | ||
Standards/Approvals No | ||
Width 43.5mm | ||
- COO (Country of Origin):
- CN
Phoenix Contact COMBICON SPDT 1,5 Series 3.5 mm Pitch PCB Terminal Blocks
COMBICON SPDT 1,5 series 3.5 mm pitch PCB terminal blocks with a double level design making them ideal for high contact density applications. A direct push in connection mechanism enables conductors to be inserted without the need for any special tooling. Actuation levers enable simple release of the connection. These terminal blocks also feature an integrated test option
Features and Benefits
• Dual level configuration for high density wiring
• Time saving and tool free direct push in connection
• Actuation levers for simple disconnection
• Defined contact force for long-term contact stability
• Integrated test option
相關連結
- Phoenix Contact SPTD 1.5/11-H-3.5 Series PCB Terminal Block 3.5 mm Pitch, 2 Row
- Phoenix Contact SPTD 1.5/4-H-3.5 Series Pluggable Terminal Block 3.5 mm Pitch, 2 Row
- Phoenix Contact SPTD 1.5/7-H-3.5 Series Pluggable Terminal Block 3.5 mm Pitch, 2 Row
- Phoenix Contact SPTD 1.5/6-H-3.5 Series Pluggable Terminal Block 3.5 mm Pitch, 2 Row
- Phoenix Contact SPTD 1.5/12-H-3.5 Series PCB Terminal Block 3.5 mm Pitch, 2 Row
- Phoenix Contact SPTD 1.5/10-H-3.5 Series PCB Terminal Block 3.5 mm Pitch, 2 Row
- Phoenix Contact SPTD 1.5/12-H-3.5 Series PCB Terminal Block 3.5 mm Pitch 1841597
- Phoenix Contact SPTD 1.5/10-H-3.5 Series PCB Terminal Block 3.5 mm Pitch 1841571