Phoenix Contact SPTD 1.5/7-H-3.5 Series Pluggable Terminal Block, 14-Contact, 3.5 mm Pitch, 2 Row
- RS庫存編號:
- 856-2051
- 製造零件編號:
- 1841542
- 製造商:
- Phoenix Contact
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加200件可節省TWD1,160.00
查看批量定價選項小計(1 盒,共 100 件)*
TWD26,140.00
(不含稅)
TWD27,447.00
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年1月21日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每盒* | 節省 |
|---|---|---|---|
| 100 - 100 | TWD261.40 | TWD26,140.00 | - |
| 200 - 300 | TWD255.60 | TWD25,560.00 | TWD1,160.00 |
| 400 + | TWD250.10 | TWD25,010.00 | TWD4,520.00 |
* 參考價格
- RS庫存編號:
- 856-2051
- 製造零件編號:
- 1841542
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Number of Contacts | 14 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 2 | |
| Current | 10A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 200V | |
| Width | 29.5mm | |
| Standards/Approvals | No | |
| Series | SPTD 1.5/7-H-3.5 | |
| Depth | 24.2mm | |
| Length | 18mm | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Number of Contacts 14 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 2 | ||
Current 10A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 200V | ||
Width 29.5mm | ||
Standards/Approvals No | ||
Series SPTD 1.5/7-H-3.5 | ||
Depth 24.2mm | ||
Length 18mm | ||
- COO (Country of Origin):
- CN
Phoenix Contact COMBICON SPDT 1,5 Series 3.5 mm Pitch PCB Terminal Blocks
COMBICON SPDT 1,5 series 3.5 mm pitch PCB Terminal blocks with a double level design making them Ideal for high contact density applications. A direct push in connection mechanism enables conductors to be inserted without the need for any special tooling. Actuation levers enable simple release of the connection. These Terminal blocks also feature an integrated test option
Features and Benefits
• Dual level configuration for high density wiring
• Time saving and tool free direct push in connection
• Actuation levers for simple disconnection
• Defined contact force for long-term contact stability
• Integrated test option
相關連結
- Phoenix Contact SPTD 1.5/7-H-3.5 Series Straight Pluggable Terminal Block 3.5 mm Pitch, 2 Row
- Phoenix Contact SPTD 1.5/4-H-3.5 Series Pluggable Terminal Block 3.5 mm Pitch, 2 Row
- Phoenix Contact SPTD 1.5/6-H-3.5 Series Pluggable Terminal Block 3.5 mm Pitch, 2 Row
- Phoenix Contact SPTD 1.5/4-H-3.5 Series Straight Pluggable Terminal Block 3.5 mm Pitch, 2 Row
- Phoenix Contact SPTD 1.5/6-H-3.5 Series Straight Pluggable Terminal Block 3.5 mm Pitch, 2 Row
- Phoenix Contact SPTD 1.5/3-H-3.5 Series Pluggable Terminal Block 5.08 mm Pitch 1841500
- Phoenix Contact SPTD 1.5/12-H-3.5 Series PCB Terminal Block 3.5 mm Pitch, 2 Row
- Phoenix Contact SPTD 1.5/11-H-3.5 Series PCB Terminal Block 3.5 mm Pitch, 2 Row