WAGO 2086 Series Pluggable Terminal Block, 5 mm Pitch, 2086-3222
- RS庫存編號:
- 609-518
- Distrelec 貨號:
- 302-71-816
- 製造零件編號:
- 2086-3222
- 製造商:
- WAGO
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 件)*
TWD33.00
(不含稅)
TWD34.65
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 205 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | TWD33.00 |
| 10 - 24 | TWD30.00 |
| 25 + | TWD26.00 |
* 參考價格
- RS庫存編號:
- 609-518
- Distrelec 貨號:
- 302-71-816
- 製造零件編號:
- 2086-3222
- 製造商:
- WAGO
規格
法例與合規
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WAGO | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 17.5A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Black | |
| Voltage | 1kV | |
| Series | 2086 | |
| Width | 9.2mm | |
| Length | 8.15mm | |
| Standards/Approvals | RoHS | |
| Depth | 13.6mm | |
| 選取全部 | ||
|---|---|---|
品牌 WAGO | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 17.5A | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Colour Black | ||
Voltage 1kV | ||
Series 2086 | ||
Width 9.2mm | ||
Length 8.15mm | ||
Standards/Approvals RoHS | ||
Depth 13.6mm | ||
- COO (Country of Origin):
- CH
相關連結
- WAGO 2086 Series Pluggable Terminal Block 2086-3103
- WAGO 2086 Series Pluggable Terminal Block 2086-3104
- WAGO 2086 Series Pluggable Terminal Block 2086-3102
- WAGO 2086 Series Pluggable Terminal Block 2086-3128
- WAGO 2086 Series Pluggable Terminal Block 2086-1103
- WAGO 2086 Series Pluggable Terminal Block 2086-1230
- WAGO 2086 Series Pluggable Terminal Block 2086-1112
- WAGO 2086 Series Pluggable Terminal Block 2086-1122