WAGO 2086 Series Pluggable Terminal Block, 3.5 mm Pitch, 2086-1112
- RS庫存編號:
- 609-502
- Distrelec 貨號:
- 304-65-865
- 製造零件編號:
- 2086-1112
- 製造商:
- WAGO
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 盒,共 72 件)*
TWD11,779.00
(不含稅)
TWD12,367.95
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年2月05日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 | 每單位* |
|---|---|---|
| 1 + | TWD11,779.00 | TWD163.597 |
* 參考價格
- RS庫存編號:
- 609-502
- Distrelec 貨號:
- 304-65-865
- 製造零件編號:
- 2086-1112
- 製造商:
- WAGO
規格
法例與合規
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WAGO | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 17.5A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Black | |
| Voltage | 630V | |
| Series | 2086 | |
| Width | 42.7mm | |
| Standards/Approvals | RoHS | |
| Depth | 7.8mm | |
| Length | 16mm | |
| 選取全部 | ||
|---|---|---|
品牌 WAGO | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 17.5A | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Colour Black | ||
Voltage 630V | ||
Series 2086 | ||
Width 42.7mm | ||
Standards/Approvals RoHS | ||
Depth 7.8mm | ||
Length 16mm | ||
- COO (Country of Origin):
- CH
相關連結
- WAGO 2086 Series Pluggable Terminal Block 2086-1103
- WAGO 2086 Series Pluggable Terminal Block 2086-1230
- WAGO 2086 Series Pluggable Terminal Block 2086-1122
- WAGO 2086 Series Pluggable Terminal Block 2086-1110
- WAGO 2086 Series Pluggable Terminal Block 2086-1126
- WAGO 2086 Series Pluggable Terminal Block 2086-1130
- WAGO 2086 Series Pluggable Terminal Block 2086-1222
- WAGO 2086 Series Pluggable Terminal Block 2086-3103