WAGO 741 Series PCB Connector, 4-Contact, 5.08 mm Pitch, 1 Row, 741-234
- RS庫存編號:
- 224-730
- 製造零件編號:
- 741-234
- 製造商:
- WAGO
小計(1 盒,共 30 件)*
TWD13,237.00
(不含稅)
TWD13,898.85
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年1月22日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 | 每單位* |
|---|---|---|
| 1 + | TWD13,237.00 | TWD441.233 |
* 參考價格
- RS庫存編號:
- 224-730
- 製造零件編號:
- 741-234
- 製造商:
- WAGO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 4 | |
| Pitch | 5.08mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Orange | |
| Voltage | 25V | |
| Width | 29.64mm | |
| Standards/Approvals | No | |
| Depth | 12.8mm | |
| Series | 741 | |
| 選取全部 | ||
|---|---|---|
品牌 WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 4 | ||
Pitch 5.08mm | ||
Current 16A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Orange | ||
Voltage 25V | ||
Width 29.64mm | ||
Standards/Approvals No | ||
Depth 12.8mm | ||
Series 741 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block combines compact design with user friendly functionality, making it an essential component for efficient electronic connections. Featuring push button actuation and innovative CAGE CLAMP technology, this product ensures secure and reliable wiring with ease. It is ideal for a wide range of applications, particularly in settings where quick installation and maintenance are paramount.
Integrated test slot enables quick testing without disconnecting
Mounting flanges enhance mechanical stability during use
Variability in pole numbers allows for tailored configurations
Includes pollution degree ratings for varied environmental conditions
RoHS compliant ensuring minimal environmental impact
Constructed from durable materials for long lasting reliability
相關連結
- WAGO 741 Series PCB Connector 5.08 mm Pitch 741-204
- WAGO 741 Series PCB Connector 5.08 mm Pitch 741-236
- WAGO 741 Series PCB Connector 5.08 mm Pitch 741-208
- WAGO 741 Series PCB Connector 5.08 mm Pitch 741-205
- WAGO 741 Series PCB Connector 5.08 mm Pitch 741-203
- WAGO 741 Series PCB Connector 5.08 mm Pitch 741-206
- WAGO 741 Series PCB Connector 5.08 mm Pitch 741-233
- WAGO 741 Series PCB Connector 5.08 mm Pitch 741-232