WAGO 741 Series PCB Connector, 4-Contact, 5.08 mm Pitch, 1 Row, 741-204
- RS庫存編號:
- 222-282
- 製造零件編號:
- 741-204
- 製造商:
- WAGO
小計(1 盒,共 55 件)*
TWD13,225.00
(不含稅)
TWD13,886.25
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年1月21日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 | 每單位* |
|---|---|---|
| 1 + | TWD13,225.00 | TWD240.455 |
* 參考價格
- RS庫存編號:
- 222-282
- 製造零件編號:
- 741-204
- 製造商:
- WAGO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 4 | |
| Pitch | 5.08mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Colour | Orange | |
| Voltage | 25V | |
| Series | 741 | |
| Standards/Approvals | No | |
| Width | 21.82mm | |
| Depth | 12.8mm | |
| 選取全部 | ||
|---|---|---|
品牌 WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 4 | ||
Pitch 5.08mm | ||
Current 16A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Connector Gender Male | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Colour Orange | ||
Voltage 25V | ||
Series 741 | ||
Standards/Approvals No | ||
Width 21.82mm | ||
Depth 12.8mm | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block with push button actuation is designed for effortless, reliable connections in various applications. Featuring a robust four pole configuration, this terminal enables easy wiring with its innovative CAGE CLAMP technology, allowing users to connect solid or fine stranded conductors with minimal effort. Its thoughtful design incorporates a test slot for quick diagnostics, ensuring that users can integrate and troubleshoot with confidence.
Integrated test slot allows for easy diagnostics during installation
Designed to accommodate a variety of conductor sizes for increased compatibility
Meets rigorous environmental standards with a wide temperature range
Compact dimensions facilitate seamless integration into existing PCB layouts
Distinctive orange colour enhances visibility and signalling during use
相關連結
- WAGO 741 Series PCB Connector 5.08 mm Pitch 741-234
- WAGO 741 Series PCB Connector 5.08 mm Pitch 741-236
- WAGO 741 Series PCB Connector 5.08 mm Pitch 741-208
- WAGO 741 Series PCB Connector 5.08 mm Pitch 741-205
- WAGO 741 Series PCB Connector 5.08 mm Pitch 741-203
- WAGO 741 Series PCB Connector 5.08 mm Pitch 741-206
- WAGO 741 Series PCB Connector 5.08 mm Pitch 741-233
- WAGO 741 Series PCB Connector 5.08 mm Pitch 741-232