WAGO 741 Series PCB Connector, 3-Contact, 10 mm Pitch, 3 Row, 741-503
- RS庫存編號:
- 222-312
- 製造零件編號:
- 741-503
- 製造商:
- WAGO
小計(1 盒,共 40 件)*
TWD9,898.00
(不含稅)
TWD10,392.90
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年7月27日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 | 每單位* |
|---|---|---|
| 1 + | TWD9,898.00 | TWD247.45 |
* 參考價格
- RS庫存編號:
- 222-312
- 製造零件編號:
- 741-503
- 製造商:
- WAGO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WAGO | |
| Number of Contacts | 3 | |
| Product Type | PCB Connector | |
| Pitch | 10mm | |
| Number of Rows | 3 | |
| Current | 16A | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 63V | |
| Series | 741 | |
| Width | 26.5mm | |
| Standards/Approvals | No | |
| Depth | 12.8mm | |
| 選取全部 | ||
|---|---|---|
品牌 WAGO | ||
Number of Contacts 3 | ||
Product Type PCB Connector | ||
Pitch 10mm | ||
Number of Rows 3 | ||
Current 16A | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 63V | ||
Series 741 | ||
Width 26.5mm | ||
Standards/Approvals No | ||
Depth 12.8mm | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block is designed for seamless electrical connections, featuring a push button actuation method that simplifies wiring processes. Constructed to meet stringent industry standards, it accommodates various conductor sizes while ensuring a reliable connection. The 3 pole design and 10 mm pin spacing make it versatile for multiple applications. Additionally, the clamping units and integrated test slot enhance functionality and convenience, appealing to both engineers and hobbyists alike for their electrical projects.
Utilises a push button actuation for effortless connection
Equipped with an integrated test slot for quick testing of connections
Accommodates various conductor sizes for increased versatility
Designed for easy integration into existing PCB layouts
Compliant with industry standards for safety and performance
Provides a clear indication of connection status
Optimised pin spacing for efficient use of space on PCB
相關連結
- WAGO 741 Series PCB Connector 5.08 mm Pitch 741-210
- WAGO 741 Series PCB Connector 10 mm Pitch 741-526
- WAGO 741 Series PCB Connector 10 mm Pitch 741-523
- WAGO 741 Series PCB Connector 5 mm Pitch 741-110
- WAGO 741 Series PCB Connector 7.62 mm Pitch 741-403
- WAGO 741 Series PCB Connector 10.16 mm Pitch 741-623
- WAGO 741 Series PCB Connector 5.08 mm Pitch 741-203
- WAGO 741 Series PCB Connector 7.5 mm Pitch 741-305