WAGO 741 Series PCB Connector, 3-Contact, 10.16 mm Pitch, 3 Row, 741-623
- RS庫存編號:
- 222-438
- 製造零件編號:
- 741-623
- 製造商:
- WAGO
小計(1 盒,共 30 件)*
TWD10,837.00
(不含稅)
TWD11,378.85
(含稅)
庫存資訊目前無法存取 - 請稍後再回來查看
箱 | 每盒 | 每單位* |
|---|---|---|
| 1 + | TWD10,837.00 | TWD361.233 |
* 參考價格
- RS庫存編號:
- 222-438
- 製造零件編號:
- 741-623
- 製造商:
- WAGO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 3 | |
| Pitch | 10.16mm | |
| Current | 16A | |
| Number of Rows | 3 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Colour | Orange | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 63V | |
| Depth | 12.8mm | |
| Standards/Approvals | No | |
| Width | 34.72mm | |
| Series | 741 | |
| 選取全部 | ||
|---|---|---|
品牌 WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 3 | ||
Pitch 10.16mm | ||
Current 16A | ||
Number of Rows 3 | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Colour Orange | ||
Wire Connection Method Cage Clamp | ||
Voltage 63V | ||
Depth 12.8mm | ||
Standards/Approvals No | ||
Width 34.72mm | ||
Series 741 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block combines convenience and reliability for seamless electrical connections. Designed with a push button mechanism, it simplifies the wiring process, ensuring efficient and secure connections. The terminal block allows for three poles and incorporates the innovative CAGE CLAMP technology, providing robust clamping for various wire types and sizes. Its compact dimensions facilitate installation in tight spaces, while the durable construction ensures long term performance, even in demanding environments.
Integrated testing slot allows easy access for testing connections
Mounting flanges provide added mechanical stability
Durable polyamide housing withstands harsh environmental conditions
Wide limit temperature range ensures reliability across various applications
Easily integrates into existing setups with its compact size
Compliant with RoHS standards ensuring environmental safety
相關連結
- WAGO 741 Series PCB Connector 10.16 mm Pitch 741-604
- WAGO 741 Series PCB Connector 10.16 mm Pitch 741-622
- WAGO 741 Series PCB Connector 10.16 mm Pitch 741-602
- WAGO 741 Series PCB Connector 10.16 mm Pitch 741-603
- WAGO 741 Series PCB Connector 10.16 mm Pitch 741-628
- WAGO 741 Series PCB Connector 10.16 mm Pitch 741-626
- WAGO 741 Series PCB Connector 10.16 mm Pitch 741-605
- WAGO 741 Series PCB Connector 10.16 mm Pitch 741-606