WAGO 233 Series PCB Terminal Block, 7-Contact, 2.54 mm Pitch, 1 Row, 233-507
- RS庫存編號:
- 221-567
- 製造零件編號:
- 233-507
- 製造商:
- WAGO
小計(1 盒,共 60 件)*
TWD14,293.00
(不含稅)
TWD15,007.65
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年1月21日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 | 每單位* |
|---|---|---|
| 1 + | TWD14,293.00 | TWD238.217 |
* 參考價格
- RS庫存編號:
- 221-567
- 製造零件編號:
- 233-507
- 製造商:
- WAGO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WAGO | |
| Number of Contacts | 7 | |
| Product Type | PCB Terminal Block | |
| Pitch | 2.54mm | |
| Current | 6A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Colour | Orange | |
| Voltage | 63V | |
| Series | 233 | |
| Standards/Approvals | No | |
| Width | 20.08mm | |
| Depth | 13.9mm | |
| 選取全部 | ||
|---|---|---|
品牌 WAGO | ||
Number of Contacts 7 | ||
Product Type PCB Terminal Block | ||
Pitch 2.54mm | ||
Current 6A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 20AWG | ||
Colour Orange | ||
Voltage 63V | ||
Series 233 | ||
Standards/Approvals No | ||
Width 20.08mm | ||
Depth 13.9mm | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block integrates push button technology with CAGE CLAMP connection for enhanced usability and reliability. Designed with a focus on practical field applications, it simplifies the wiring process, ensuring quick and tool free operation. The terminal accommodates a variety of conductor sizes while maintaining mechanical stability, making it an ideal choice for diverse electronic projects.
Supports a wide range of wire sizes for versatile applications
Minimal space requirement with a compact design
Manufactured from high quality materials for durability
Complies with strict safety standards for peace of mind
Ideal for both prototyping and industrial applications
Lightweight facilitating easier handling and installation
相關連結
- WAGO 234 Series PCB Terminal Block 2.54 mm Pitch 234-507
- WAGO 233 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- WAGO 233 Series PCB Terminal Block 2.54 mm Pitch 233-524
- WAGO 233 Series PCB Terminal Block 2.54 mm Pitch 233-509
- WAGO 233 Series PCB Terminal Block 2.54 mm Pitch 233-508
- WAGO 233 Series PCB Terminal Block 2.54 mm Pitch 233-548
- WAGO 233 Series PCB Terminal Block 2.54 mm Pitch 233-504
- WAGO 233 Series PCB Terminal Block 2.54 mm Pitch 233-536