WAGO 233 Series PCB Terminal Block, 24-Contact, 2.54 mm Pitch, 1 Row, 233-524

小計(1 盒,共 20 件)*

TWD44,746.00

(不含稅)

TWD46,983.30

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月24日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱
每盒
每單位*
1 +TWD44,746.00TWD2,237.30

* 參考價格

RS庫存編號:
220-647
製造零件編號:
233-524
製造商:
WAGO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

WAGO

Number of Contacts

24

Product Type

PCB Terminal Block

Pitch

2.54mm

Number of Rows

1

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

0.75mm²

Connector Gender

Male

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

18AWG

Colour

Orange

Wire Connection Method

Cage Clamp

Standards/Approvals

No

Depth

13.9mm

Series

233

Width

63.26mm

COO (Country of Origin):
CH
The Wago PCB Terminal Block designed for seamless connectivity and exceptional performance features a robust push button actuation with CAGE CLAMP technology. This product is crafted for versatility with a 24 pole configuration, supporting a range of solid and fine stranded conductors, making it the ideal choice for various applications.

Compact design optimises space on PCBs without compromising performance

Constructed from high quality materials providing long lasting durability

V0 flammability rating guarantees added safety in electrical applications

Direct and factory markings available for clear identification and usability

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。