WAGO 250 Series PCB Connector, 7-Contact, 2.5 mm Pitch, 1 Row, 250-407
- RS庫存編號:
- 221-561
- 製造零件編號:
- 250-407
- 製造商:
- WAGO
小計(1 盒,共 60 件)*
TWD5,990.00
(不含稅)
TWD6,289.50
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年2月08日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 | 每單位* |
|---|---|---|
| 1 + | TWD5,990.00 | TWD99.833 |
* 參考價格
- RS庫存編號:
- 221-561
- 製造零件編號:
- 250-407
- 製造商:
- WAGO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 7 | |
| Pitch | 2.5mm | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Wire Connection Method | Push-in | |
| Colour | Grey | |
| Series | 250 | |
| Width | 19mm | |
| Standards/Approvals | No | |
| Depth | 12mm | |
| 選取全部 | ||
|---|---|---|
品牌 WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 7 | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.14mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 20AWG | ||
Wire Connection Method Push-in | ||
Colour Grey | ||
Series 250 | ||
Width 19mm | ||
Standards/Approvals No | ||
Depth 12mm | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block revolutionises connectivity with its compact design and push button technology, ensuring ease of use and maximum performance in demanding applications. This innovative solution supports up to seven poles and utilises a 2.5 mm pin spacing, offering efficient space management on printed circuit boards. Engineered for secure push in terminations, it accommodates a range of conductor sizes, enhancing versatility while enabling time saving assembly processes.
Constructed from high quality materials for durability in harsh environments
Supports fine stranded and solid conductors providing versatile connection options
Complies with international safety standards for maximum reliability
Available in grey offering a professional aesthetic that complements various designs
Customisable with marking strips enhancing identification and organisation
相關連結
- WAGO 256 Series PCB Connector 5.08 mm Pitch 256-407
- WAGO 255 Series PCB Connector 5.08 mm Pitch 255-407
- WAGO 257 Series PCB Connector 5.08 mm Pitch 257-407
- WAGO 741 Series PCB Connector 7.62 mm Pitch 741-407
- WAGO 235 Series PCB Terminal Block 5.08 mm Pitch 235-407/331-000
- WAGO 250 Series PCB Connector 2.5 mm Pitch 250-405
- WAGO 250 Series PCB Connector 2.5 mm Pitch 250-424
- WAGO 250 Series PCB Connector 2.5 mm Pitch 250-310