WAGO 250 Series PCB Connector, 19-Contact, 3.5 mm Pitch, 1 Row, 250-119
- RS庫存編號:
- 220-625
- 製造零件編號:
- 250-119
- 製造商:
- WAGO
小計(1 盒,共 15 件)*
TWD14,606.00
(不含稅)
TWD15,336.30
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年12月22日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 | 每單位* |
|---|---|---|
| 1 + | TWD14,606.00 | TWD973.733 |
* 參考價格
- RS庫存編號:
- 220-625
- 製造零件編號:
- 250-119
- 製造商:
- WAGO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 19 | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Grey | |
| Voltage | 160V | |
| Depth | 12mm | |
| Standards/Approvals | No | |
| Width | 68mm | |
| Series | 250 | |
| 選取全部 | ||
|---|---|---|
品牌 WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 19 | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Colour Grey | ||
Voltage 160V | ||
Depth 12mm | ||
Standards/Approvals No | ||
Width 68mm | ||
Series 250 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block offers innovative push button technology, designed specifically for reliable and space efficient electrical connections. With a versatile 19 pole configuration, it supports solid and fine stranded conductors alike, ensuring seamless integration and ease of use in various applications. Crafted from high quality materials, this product not only meets rigorous safety standards but also provides exceptional performance across a wide temperature range, making it an ideal choice for both commercial and industrial settings.
Compact design ensures space saving installations
Custom colour options cater to unique project specifications
Rated for high electrical performance across various environments
Easy integration with mixed colour terminal strips available on request
Conductor entry angle optimises wiring efficiency
Robust construction guarantees long lasting reliability
相關連結
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-219
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-112
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-118
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-117
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-106
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-220
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-216
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-105