nVent HOFFMAN 1.2 m Plinth 63 mm 100 mm for use with Enclosure
- RS庫存編號:
- 275-464
- 製造零件編號:
- PF1120
- 製造商:
- nVent HOFFMAN
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 275-464
- 製造零件編號:
- PF1120
- 製造商:
- nVent HOFFMAN
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | nVent HOFFMAN | |
| Product Type | Plinth | |
| For Use With | Enclosure | |
| Sub Type | Front/Rear Plinth | |
| Colour | Umbra Grey | |
| Material | Mild Steel | |
| External Width | 1.2m | |
| External Depth | 63mm | |
| External Height | 100mm | |
| Standards/Approvals | RoHS, VDE 0113 | |
| Series | PF | |
| 選取全部 | ||
|---|---|---|
品牌 nVent HOFFMAN | ||
Product Type Plinth | ||
For Use With Enclosure | ||
Sub Type Front/Rear Plinth | ||
Colour Umbra Grey | ||
Material Mild Steel | ||
External Width 1.2m | ||
External Depth 63mm | ||
External Height 100mm | ||
Standards/Approvals RoHS, VDE 0113 | ||
Series PF | ||
豁免
- COO (Country of Origin):
- RO
The nVent Hoffman Front and Rear Plinth is an essential component designed to facilitate organized and unrestricted cabling in accordance with the VDE 0113 standard. Its innovative design provides additional space beneath the enclosure, making cable installation a breeze while enhancing the overall functionality of your setup. Constructed from durable mild steel and finished with RAL 7022 structured powder coating, this plinth not only ensures robustness but also adds a touch of modern aesthetics to your installation.
Robust construction enhances longevity and reliability
Structured powder coating provides a sleek finish that resists wear
Includes mounting accessories for easy installation
Accommodates additional side and transversal panels for improved stability
相關連結
- nVent HOFFMAN 1200 mm Plinth 63 mm 200 mm for use with Enclosures
- nVent HOFFMAN 400 mm Plinth 63 mm 100 mm for use with Enclosure
- nVent HOFFMAN 500 mm Plinth 63 mm 100 mm for use with Enclosure
- nVent HOFFMAN 1000 mm Plinth 63 mm 100 mm for use with Enclosure
- nVent HOFFMAN 600 mm Plinth 63 mm 100 mm for use with Enclosure
- nVent HOFFMAN 1200 mm Plinth 60 mm 200 mm for use with Enclosure
- nVent HOFFMAN 600 mm Plinth 63 mm 200 mm for use with Enclosure
- nVent HOFFMAN 1000 mm Plinth 63 mm 200 mm for use with Enclosure