nVent HOFFMAN 500 mm Plinth 63 mm 100 mm for use with Enclosure
- RS庫存編號:
- 275-458
- 製造零件編號:
- PF1050
- 製造商:
- nVent HOFFMAN
小計(1 件)*
TWD2,370.00
(不含稅)
TWD2,488.50
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年11月13日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,370.00 |
* 參考價格
- RS庫存編號:
- 275-458
- 製造零件編號:
- PF1050
- 製造商:
- nVent HOFFMAN
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | nVent HOFFMAN | |
| Product Type | Plinth | |
| For Use With | Enclosure | |
| Sub Type | Front/Rear Plinth | |
| Colour | Umbra Grey | |
| Material | Mild Steel | |
| External Width | 500mm | |
| External Depth | 63mm | |
| External Height | 100mm | |
| Standards/Approvals | VDE 0113, RoHS | |
| Series | PF | |
| 選取全部 | ||
|---|---|---|
品牌 nVent HOFFMAN | ||
Product Type Plinth | ||
For Use With Enclosure | ||
Sub Type Front/Rear Plinth | ||
Colour Umbra Grey | ||
Material Mild Steel | ||
External Width 500mm | ||
External Depth 63mm | ||
External Height 100mm | ||
Standards/Approvals VDE 0113, RoHS | ||
Series PF | ||
豁免
- COO (Country of Origin):
- RO
The nVent Hoffman Front and Rear Plinth is expertly designed to enhance your cabling management, providing unrestricted access in compliance with VDE 0113 standards. Crafted from durable mild steel with a sleek Umbra Gray powder coated finish, this plinth not only delivers on functionality but also adds an aesthetic appeal to your enclosure setup. Its innovative design includes removable front covers and robust corner pieces that support seamless installation of cables while maintaining an orderly appearance.
Available in two height options to suit different enclosures
Designed with corner pieces that enhance structural integrity
Equipped with double returns for added strength
Compatible with side panels and transversal profiles for versatility
Powder coated finish ensures protection against wear and corrosion
Optimized for seamless integration with multiple enclosures
相關連結
- nVent HOFFMAN 400 mm Plinth 63 mm 100 mm for use with Enclosure
- nVent HOFFMAN 1200 mm Plinth 63 mm 100 mm for use with Enclosure
- nVent HOFFMAN 1000 mm Plinth 63 mm 100 mm for use with Enclosure
- nVent HOFFMAN 600 mm Plinth 63 mm 100 mm for use with Enclosure
- nVent HOFFMAN 500 mm Plinth 63 mm 200 mm for use with Enclosures
- nVent HOFFMAN 600 mm Plinth 63 mm 200 mm for use with Enclosure
- nVent HOFFMAN 1000 mm Plinth 63 mm 200 mm for use with Enclosure
- nVent HOFFMAN 400 mm Plinth 63 mm 200 mm for use with Enclosure