nVent HOFFMAN 1.2 m Plinth 63 mm 200 mm for use with Enclosures
- RS庫存編號:
- 275-157
- 製造零件編號:
- PF2120
- 製造商:
- nVent HOFFMAN
小計(1 件)*
TWD6,227.00
(不含稅)
TWD6,538.35
(含稅)
訂單超過 $1,300.00 免費送貨
最後的 RS 庫存
- 最終 2 個,準備發貨
單位 | 每單位 |
|---|---|
| 1 + | TWD6,227.00 |
* 參考價格
- RS庫存編號:
- 275-157
- 製造零件編號:
- PF2120
- 製造商:
- nVent HOFFMAN
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | nVent HOFFMAN | |
| Product Type | Plinth | |
| For Use With | Enclosures | |
| Door Type | Opaque | |
| Sub Type | Plinth | |
| Colour | Umbra Grey, Grey | |
| Material | Mild Steel | |
| External Width | 1.2m | |
| External Depth | 63mm | |
| External Height | 200mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 nVent HOFFMAN | ||
Product Type Plinth | ||
For Use With Enclosures | ||
Door Type Opaque | ||
Sub Type Plinth | ||
Colour Umbra Grey, Grey | ||
Material Mild Steel | ||
External Width 1.2m | ||
External Depth 63mm | ||
External Height 200mm | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- RO
The nVent Hoffman Front and Rear Plinth system is expertly designed to facilitate seamless cabling under your enclosures, adhering to the VDE 0113 standard. Crafted from durable mild steel with a sleek umbra grey powder coated finish, this product not only enhances functionality but also adds a touch of elegance to your setup. With its robust construction featuring removable front covers and optional side panels, this system provides the flexibility to arrange cables without compromise.
Convenient removable front covers for easy access
Robust corner pieces provide enhanced durability
Available in two heights to suit various installation needs
Structured powder coating offers a sleek and modern appearance
Lightweight design allows for effortless installation
Perfect for use in free standing enclosures
相關連結
- nVent HOFFMAN 500 mm Plinth 63 mm 200 mm for use with Enclosures
- nVent HOFFMAN 800 mm Plinth 63 mm 100 mm for use with Enclosures
- nVent HOFFMAN 1200 mm Plinth 63 mm 100 mm for use with Enclosure
- nVent HOFFMAN 800 mm Plinth 27 mm 200 mm for use with Enclosures
- nVent HOFFMAN 500 mm Plinth 27 mm 200 mm for use with Enclosures
- nVent HOFFMAN 114 mm Plinth 21 mm 200 mm for use with Enclosures
- nVent HOFFMAN 154 mm Plinth 21 mm 200 mm for use with Enclosures
- nVent HOFFMAN 254 mm Plinth 21 mm 200 mm for use with Enclosures