Siemens Communication Module for Use with PCIe bus to PROFIBUS or MPI
- RS庫存編號:
- 254-2896
- Distrelec 貨號:
- 301-24-529
- 製造零件編號:
- 6GK1562-2AA00
- 製造商:
- Siemens
小計(1 件)*
TWD41,738.00
(不含稅)
TWD43,824.90
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD41,738.00 |
* 參考價格
- RS庫存編號:
- 254-2896
- Distrelec 貨號:
- 301-24-529
- 製造零件編號:
- 6GK1562-2AA00
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | Communication Module | |
| Accessory Type | PCIe X1 Card | |
| For Use With | PCIe bus to PROFIBUS or MPI | |
| IP Rating | IP00 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, EN, CSA, CE | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type Communication Module | ||
Accessory Type PCIe X1 Card | ||
For Use With PCIe bus to PROFIBUS or MPI | ||
IP Rating IP00 | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, EN, CSA, CE | ||
- COO (Country of Origin):
- DE
Siemens Communication Module, PCIe X1 Card Accessory Type, +55°C Maximum Operating Temperature - 6GK1562-2AA00
This communication module is a PCIe X1 card designed for seamless integration between a PG or PC with a PCI Express bus and PROFIBUS or MPI networks. Compact in form, it measures 100 x 18 x 107 mm and operates efficiently within an ambient temperature range of 5°C to 55°C.
Features & Benefits
• Facilitates transfer rates from 9.6kbit/s to 12Mbit/s
• Provides a single 9-pin Sub-D socket connection for PROFIBUS
• Maximum power consumption is 4W for efficient operation
• Allows up to 50 connections for open communication
Applications
• Used for connecting automation devices to PROFIBUS networks
• Effective in systems requiring MPI communication
• Integrates with industrial machinery networking solutions
• Suitable for high-temperature operational environments
• Ideal for industrial needing robust communication solutions
How does this module ensure compatibility with various operating systems?
It functions seamlessly under both 32-bit and 64-bit environments, making it versatile across different setups. Users can refer to specific system requirements for optimal performance.
What is the significance of the maximum transfer rate offered by this card?
The transfer rate facilitates quick data transmission up to 12 Mbit/s, ensuring that critical information is processed rapidly within automation systems, enhancing overall efficiency.
What environmental conditions can this module tolerate?
Designed for robust performance, it operates effectively at temperatures ranging from 5°C to 55°C, making it suitable for a variety of industrial settings.
相關連結
- Siemens 6AG1972 Series Repeater for Use with PROFIBUS/MPI Bus Systems
- Siemens PROFIBUS Series Communication Module for Use with PROFIBUS
- Anybus Communication Module Profibus for use with PROFIBUS Based Control Systems
- Siemens 6GK1571 Series Data Acquisition Adapter for Use with Connection of a PG or Notebook to PROFIBUS or MPI
- Siemens Communication Module for Use with PROFIBUS
- Siemens Communication Module 3RW5 Series Communication Module for Use with PROFIBUS
- Siemens Profibus Communication Module, 24V
- Delta Electronics CMC Profibus Communication Module