Siemens 6GK1571 Series Data Acquisition Adapter for Use with Connection of a PG or Notebook to PROFIBUS or MPI
- RS庫存編號:
- 196-3663
- Distrelec 貨號:
- 301-24-532
- 製造零件編號:
- 6GK1571-1AA00
- 製造商:
- Siemens
小計(1 件)*
TWD61,328.00
(不含稅)
TWD64,394.40
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 11 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD61,328.00 |
* 參考價格
- RS庫存編號:
- 196-3663
- Distrelec 貨號:
- 301-24-532
- 製造零件編號:
- 6GK1571-1AA00
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | Data Acquisition Adapter | |
| Accessory Type | USB Adapter | |
| Series | 6GK1571 | |
| For Use With | Connection of a PG or Notebook to PROFIBUS or MPI | |
| IP Rating | IP20 | |
| Standards/Approvals | KEC , IEC 61406-1:2022 | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type Data Acquisition Adapter | ||
Accessory Type USB Adapter | ||
Series 6GK1571 | ||
For Use With Connection of a PG or Notebook to PROFIBUS or MPI | ||
IP Rating IP20 | ||
Standards/Approvals KEC , IEC 61406-1:2022 | ||
- COO (Country of Origin):
- DE
Siemens Data Acquisition Adaptor, 207 Configurable Connections, USB Accessory Type - 6GK1571-1AA00
Need a way of integrating real-world measurements into your automation system? Use this data acquisition adaptor from Siemens. It converts data from your PROFIBUS or MPI network so you can access the information on your laptop or PC. With this device, you can set up to 50 possible connections, making it easy to send and receive large batches of info simultaneously. Quick signal transmission rates of up to 12Mbit/s keep your workflow running efficiently. This unit can sit on a desk or be mounted directly to your industrial system's control cabinet using a DIN rail mounting kit (265-5224).
Features & Benefits
• Suits demanding indoor conditions thanks to the wide 0°C to +60°C operating temperature range
• IP20 rating indicates it's safe to handle
• 2m USB cable lets you set it up on a desk
Can I power this adaptor with just the USB?
Yes, you can run it from the USB connection or connect it to an external power supply, depending on your setup.
Is there software I need to download to use this accessory?
Yes, you'll need software like SOFTNET-PB S7 (256-0808) to establish the connection between your Notebook and the PROFIBUS system.
相關連結
- Siemens Communication Module for Use with PCIe bus to PROFIBUS or MPI
- Siemens 6GK1571 Series DIN Rail Support for Use with CP 5711
- Siemens Data Acquisition Connector for Use with Connecting PROFIBUS Nodes to the PROFIBUS Bus Cable
- Siemens Data Acquisition Adapter for Use with PROFIBUS
- Siemens 6AG1972 Series Repeater for Use with PROFIBUS/MPI Bus Systems
- Siemens 6GK1503 Series Data Acquisition Module for Use with PROFIBUS
- Pro-face Profibus DP Slave/MPI Unit HMI Enclosure For Use With HMI SP5000
- MikroElektronika Capacitive Touch LCD Module for Desktop or Notebook Computer Control, Various Types of Consumer