小計(1 件)*
TWD118,278.00
(不含稅)
TWD124,191.90
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD118,278.00 |
* 參考價格
- RS庫存編號:
- 254-2895
- 製造零件編號:
- 6GK15614AA02
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Accessory Type | PCI Card | |
| Product Type | Communication Module | |
| For Use With | PROFIBUS | |
| IP Rating | IP00 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, EN, UL, CSA | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Accessory Type PCI Card | ||
Product Type Communication Module | ||
For Use With PROFIBUS | ||
IP Rating IP00 | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, EN, UL, CSA | ||
- COO (Country of Origin):
- DE
The Siemens communication processor CP 5614 A3, PCI card (32-bit; 3.3/5V; 33/66 MHz); with master and slave interface for connection to PROFIBUS; including configuration tool and DP-base software.
DP-RAM interface for DP master
Transfer rate at the 1st & 2nd interface / according to PROFIBUS is 9.6 kbit/s to 12 Mbit/s
相關連結
- Siemens PROFIBUS Series Communication Module for Use with PROFIBUS
- Siemens Communication Module 3RW5 Series Communication Module for Use with PROFIBUS
- Siemens CM 1542-5 Series Communication Module for Use with PROFIBUS
- Siemens Communication Module for Use with PCIe bus to PROFIBUS or MPI
- Anybus Communication Module Profibus for use with PROFIBUS Based Control Systems
- Siemens Communication Module for Use with SIMATIC S7-400 to PROFIBUS DP
- Anybus Communication Module Digital for use with PROFIBUS Based Control Systems
- Siemens 6GK1503 Series Data Acquisition Module for Use with PROFIBUS