Siemens SIMATIC DP Series Connector for Use with PROFINET Interface Module

小計(1 件)*

TWD11,686.00

(不含稅)

TWD12,270.30

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年10月20日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD11,686.00

* 參考價格

RS庫存編號:
203-2869
製造零件編號:
6ES7194-4AF00-0AA0
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Product Type

Connector

Accessory Type

Connection Module

Series

SIMATIC DP

For Use With

PROFINET Interface Module

Standards/Approvals

CE, UKCA

Hazardous Area Certification

No

COO (Country of Origin):
DE

Siemens SIMATIC DP Series Connector, PROFINET Interface Compatibility - 6ES7194-4AF00-0AA0


This connector provides a connection solution for PROFINET networking within SIMATIC DP systems, serving as an accessory connection module for Interface modules in industrial automation. It is designed to integrate with PROFINET Interface modules and is suitable for environments requiring standards-compliant network components.

Features and Benefits:


• CE and UKCA approvals enable regulatory conformity for installations
• Designed for use with PROFINET Interface modules to ensure compatibility
• Functions as a connection module offering organised network interfacing
• Serves as an accessory connector tailored to SIMATIC DP network setups

Applications


• Used with PROFINET Interface modules in automation cabinets
• Suitable for connecting field network segments to control systems
• Ideal for integration into SIMATIC DP industrial networks
• Can be used for expanding PROFINET connectivity in plant installations

Is this connector suitable for hazardous-area installations?


No, it is not certified for use in hazardous areas and should not be used where such certification is required.

Which standards approvals does it carry?


It holds CE and UKCA approvals for conformity with applicable regional requirements.

Which equipment is it intended to Interface with?


It is intended for use with PROFINET Interface modules and as an accessory to SIMATIC DP setups.

What functional role does it perform within a network?


It functions as a connection module providing a defined Interface point between network components.

Can it serve general non-PROFINET connections?


It is specifically designed for PROFINET applications and for use within SIMATIC DP environments.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。